Part Details for CCSMA2-MM-RG316DS-12 by Crystek Corporation
Results Overview of CCSMA2-MM-RG316DS-12 by Crystek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCSMA2-MM-RG316DS-12 Information
CCSMA2-MM-RG316DS-12 by Crystek Corporation is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for CCSMA2-MM-RG316DS-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1304-ND
|
DigiKey | COAX CBL SMA TO SMA 12" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
46 In Stock |
|
$23.0400 | Buy Now |
DISTI #
549-SMA2-MMRG316DS12
|
Mouser Electronics | RF Cable Assemblies SMA to SMA RA/RA M/M DBL Shielded 12" RoHS: Compliant | 9 |
|
$25.4900 / $34.8800 | Buy Now |
Part Details for CCSMA2-MM-RG316DS-12
CCSMA2-MM-RG316DS-12 CAD Models
CCSMA2-MM-RG316DS-12 Part Data Attributes
|
CCSMA2-MM-RG316DS-12
Crystek Corporation
Buy Now
|
Compare Parts:
CCSMA2-MM-RG316DS-12
Crystek Corporation
Select a part to compare: |
Samacsys Manufacturer | Crystek |