Part Details for CCSMA-MM-SS402-70 by Crystek Corporation
Overview of CCSMA-MM-SS402-70 by Crystek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS4020-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | |
MSS4020-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD |
Price & Stock for CCSMA-MM-SS402-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCSMA-MMSS40270
|
Richardson RFPD | RF CUSTOM CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |