Part Details for CCSMA-MM-RG174-12 by Crystek Corporation
Overview of CCSMA-MM-RG174-12 by Crystek Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCSMA-MM-RG174-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1245-ND
|
DigiKey | COAX CBL SMA TO SMA Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
221 In Stock |
|
$13.0200 | Buy Now |
DISTI #
549-SMA-MM-RG174-12
|
Mouser Electronics | RF Cable Assemblies RG174 Shielded Cable SMA M/M 12" S/S RoHS: Compliant | 77 |
|
$13.0200 | Buy Now |
DISTI #
CCSMA-MMRG17412
|
Richardson RFPD | RF CUSTOM CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |