Part Details for CCSHR188A-2.5 by L-com Inc
Results Overview of CCSHR188A-2.5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCSHR188A-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7780
|
Newark | Cable Assy, Sma R/A Plug-Plug, 2.5 , Connector To Connector:90° Sma Plug To Sma Plug, Coaxial Cabl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$20.5700 / $23.4000 | Buy Now |
DISTI #
5073-CCSHR188A-2.5-ND
|
DigiKey | COAX CBL SMA TO SMA 30" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$30.1700 | Buy Now |
DISTI #
73603750
|
RS | RG188 Coaxial CableSMA Male / 90o Male2.5 ft- | L-com CCSHR188A-2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6800 / $23.7900 | RFQ |
|
Onlinecomponents.com | CA SMAM/SMAM RA RG188A/U 2.5' RoHS: Compliant | 0 |
|
$20.6200 / $27.0700 | Buy Now |
DISTI #
CCSHR188A-2.5
|
L-com US | If your application requires high temperature operation then these 200 degree C cables are right for... more Min Qty: 1 Package Multiple: 1 | 140 |
|
$18.7900 / $23.7900 | Buy Now |