Part Details for CCSC316-1 by L-com Inc
Overview of CCSC316-1 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCSC316-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7767
|
Newark | Cable Assy, Smc Plug-Plug, 1 , Connector To Connector:Smc Plug To Smc Plug, Coaxial Cable Type:Rg316/U, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Jacket Color:-, Product Range:Ccsc316 Series Rohs Compliant: Yes |L-Com CCSC316-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.4100 / $39.1300 | Buy Now |
DISTI #
5073-CCSC316-1-ND
|
DigiKey | CA SMC M/SMC M RG316/U 1' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.1316 / $47.4800 | Buy Now |
DISTI #
73604642
|
RS | RG316 Coaxial CableSMC Plug / Plug1.0 ft- | L-com CCSC316-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$39.7900 | RFQ |
|
Onlinecomponents.com | CA SMC M/SMC M RG316/U 1' RoHS: Compliant | 0 |
|
$34.9200 / $46.2300 | Buy Now |
DISTI #
CCSC316-1
|
L-com US | If your application requires high temperature operation then these 200 degree C cables are right for you. Terminated with crimp style SMC Plug connectors for a durable, impedance match coaxial cable assembly. Gold plated contacts are utilized to minimize insertion loss. In addition RG316/U coaxial cable features a stranded center conductor and an extruded FEP jacket for enhanced flexibility. In order to meet your immediate needs we stock these cables in 9 handy standard lengths. Min Qty: 1 Package Multiple: 1 | 17 |
|
$31.4300 / $39.7900 | Buy Now |