Part Details for CCSC188A-1.5 by L-com Inc
Results Overview of CCSC188A-1.5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCSC188A-1.5 Information
CCSC188A-1.5 by L-com Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CCSC188A-1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7759
|
Newark | Cable Assy, Smc Plug-Plug, 1.5 , Connector To Connector:Smc Plug To Smc Plug, Coaxial Cable Type:R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3000 / $35.6000 | Buy Now |
DISTI #
5073-CCSC188A-1.5-ND
|
DigiKey | COAX CBL SMC TO SMC 18" Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$44.2800 | Buy Now |
DISTI #
73604615
|
RS | RG188 Coaxial CableSMC Plug / Plug1.5 ft- | L-com CCSC188A-1.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4700 / $36.2000 | RFQ |
|
Onlinecomponents.com | CA SMC M/SMC M RG188A/U 1.5' RoHS: Compliant | 0 |
|
$31.4300 / $41.1900 | Buy Now |
DISTI #
CCSC188A-1.5
|
L-com US | If your application requires high temperature operation then these 200 degree C cables are right for... more Min Qty: 1 Package Multiple: 1 | 0 |
|
$31.4853 / $36.1900 | Buy Now |
Part Details for CCSC188A-1.5
CCSC188A-1.5 CAD Models
CCSC188A-1.5 Part Data Attributes
|
CCSC188A-1.5
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CCSC188A-1.5
L-com Inc
Interconnection Device
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | APPLICABLE CABLE: RG 188A/U | |
Connector Type | INTERCONNECTION DEVICE |