Part Details for CCS58A-2.5HR by L-com Inc
Results Overview of CCS58A-2.5HR by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCS58A-2.5HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7858
|
Newark | Cable Assy, Sma R/A Plug-Plug, 2.5 , Connector To Connector:90° Sma Plug To Sma Plug, Coaxial Cabl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$25.9900 | Buy Now |
DISTI #
5073-CCS58A-2.5HR-ND
|
DigiKey | COAX CBL SMA TO SMA 30" Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$32.7000 | Buy Now |
DISTI #
73603771
|
RS | RG58C Coaxial CableSMA Male / 90o Male2.5 ft- | L-com CCS58A-2.5HR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3800 / $30.4200 | RFQ |
|
Onlinecomponents.com | CA SMA M/SMA M RA RG58C/U 2.5' RoHS: Compliant | 0 |
|
$22.5200 / $29.5700 | Buy Now |
DISTI #
77734609
|
Verical | CCS58A-2.5HR Min Qty: 4 Package Multiple: 1 | Americas - 17 |
|
$25.9900 | Buy Now |
DISTI #
CCS58A-2.5HR
|
L-com US | When you need a well built RG58C/U cable assembly with SMA male straight to right angle connectors a... more Min Qty: 1 Package Multiple: 1 | 17 |
|
$20.5300 / $25.9900 | Buy Now |