Part Details for CCS58A-05 by L-com Inc
Overview of CCS58A-05 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCS58A-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7845
|
Newark | Cable Assy, Sma Plug-Plug, 6", Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Rg58C/U, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:-, Product Range:Ccs58A Series Rohs Compliant: Yes |L-Com CCS58A-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$27.9900 | Buy Now |
DISTI #
5073-CCS58A-05-ND
|
DigiKey | CA SMA M/SMA M RG58C/U 6"" Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$27.0493 / $36.0000 | Buy Now |
DISTI #
73604651
|
RS | RG58C Coaxial CableSMA Male / Male0.5 ft- | L-com CCS58A-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$27.9900 | RFQ |
|
Onlinecomponents.com | CA SMA M/SMA M RG58C/U 6"" | 0 |
|
$24.5600 / $32.5100 | Buy Now |
DISTI #
77734427
|
Verical | CA SMA MALE/SMA MALE RG58C/U Min Qty: 4 Package Multiple: 1 | Americas - 86 |
|
$22.1121 / $27.9900 | Buy Now |
DISTI #
CCS58A-05
|
L-com US | When you need a well built RG58C/U cable assembly with SMA male connectors and you need it now we have your cable assembly in stock. We offer these highly popular coaxial cable assemblies with heat shrink strain reliefs for maximum durability. In addition our SMA connectors feature gold plated center contacts for minimal attenuation and crimp style connector for a durable attachment. We stock these cable in a multiple of standard lengths from .5 ft to 10 ft. We are sure to have just the length you are looking for in stock ready for immediate delivery. Min Qty: 1 Package Multiple: 1 | 86 |
|
$22.1100 / $27.9900 | Buy Now |