Datasheets
CCS20P-D5S014 by: Cristek Interconnects Inc

Board Connector, 20 Contact(s), 1 Row(s), Male, Plug

Part Details for CCS20P-D5S014 by Cristek Interconnects Inc

Overview of CCS20P-D5S014 by Cristek Interconnects Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for CCS20P-D5S014

CCS20P-D5S014 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CCS20P-D5S014 Part Data Attributes

CCS20P-D5S014 Cristek Interconnects Inc
Buy Now Datasheet
Compare Parts:
CCS20P-D5S014 Cristek Interconnects Inc Board Connector, 20 Contact(s), 1 Row(s), Male, Plug
Part Life Cycle Code Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.09 inch
Body Depth 0.295 inch
Body Length 1.985 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Termination Type WIRE
Total Number of Contacts 20

Alternate Parts for CCS20P-D5S014

This table gives cross-reference parts and alternative options found for CCS20P-D5S014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCS20P-D5S014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CCS20P-D5S314 Board Connector, 20 Contact(s), 1 Row(s), Male, Plug Cristek Interconnects Inc CCS20P-D5S014 vs CCS20P-D5S314
CCS20P-D5S314-TH Board Connector, 20 Contact(s), 1 Row(s), Male, Plug Cristek Interconnects Inc CCS20P-D5S014 vs CCS20P-D5S314-TH
CCS20P-D5H314-TH Board Connector, 20 Contact(s), 1 Row(s), Male, Plug Cristek Interconnects Inc CCS20P-D5S014 vs CCS20P-D5H314-TH
CCS20P-D5M014 Board Connector, 20 Contact(s), 1 Row(s), Male, Plug Cristek Interconnects Inc CCS20P-D5S014 vs CCS20P-D5M014
CCS20P-D5H314 Board Connector, 20 Contact(s), 1 Row(s), Male, Plug Cristek Interconnects Inc CCS20P-D5S014 vs CCS20P-D5H314
CCS20P-D5M014-TH Board Connector, 20 Contact(s), 1 Row(s), Male, Plug Cristek Interconnects Inc CCS20P-D5S014 vs CCS20P-D5M014-TH
CCS20P-D5S114-TH Board Connector, 20 Contact(s), 1 Row(s), Male, Plug Cristek Interconnects Inc CCS20P-D5S014 vs CCS20P-D5S114-TH
CCS20P-D5M114 Board Connector, 20 Contact(s), 1 Row(s), Male, Plug Cristek Interconnects Inc CCS20P-D5S014 vs CCS20P-D5M114
CCS20P-D5H014 Board Connector, 20 Contact(s), 1 Row(s), Male, Plug Cristek Interconnects Inc CCS20P-D5S014 vs CCS20P-D5H014
CCS20P-D5S014-TH Board Connector, 20 Contact(s), 1 Row(s), Male, Plug Cristek Interconnects Inc CCS20P-D5S014 vs CCS20P-D5S014-TH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCS20P-D5S014 by Cristek Interconnects Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCS20P-D5S014 by Cristek Interconnects Inc

Select Manufacturer
Which Manufacturer of CCS20P-D5S014 would you like to use for your alert(s)?
  • Please alert me when CCS20P-D5S014 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCS20P-D5S014 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCS20P-D5S014 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCS20P-D5S014 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCS20P-D5S014.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCS20P-D5S014 by Cristek Interconnects Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: