Part Details for CCS2-DC-200-055 by ITT Interconnect Solutions
Overview of CCS2-DC-200-055 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCS2-DC-200-055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITTCCS2-DC-200-055
|
Heilind Electronics | CCS2 PLUG WITH CABLE 5.5M FAST CHARGING 200A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTCCS2-DC-200-055
|
Interstate Connecting Components | CCS2 PLUG WITH CABLE 5.5M FAST CHARGING 200A | 0 |
|
Buy Now |