Part Details for CCS1933 by MACOM
Results Overview of CCS1933 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCS1933 Information
CCS1933 by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for CCS1933
CCS1933 CAD Models
CCS1933 Part Data Attributes
|
CCS1933
MACOM
Buy Now
Datasheet
|
Compare Parts:
CCS1933
MACOM
Narrow Band High Power Amplifier, 1850MHz Min, 2000MHz Max,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CELERITEK INC | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Gain | 35 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1850 MHz | |
RF/Microwave Device Type | NARROW BAND HIGH POWER |