Part Details for CCS1930 by MACOM
Overview of CCS1930 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CCS1930
CCS1930 CAD Models
CCS1930 Part Data Attributes
|
CCS1930
MACOM
Buy Now
Datasheet
|
Compare Parts:
CCS1930
MACOM
Narrow Band Medium Power Amplifier, 1850MHz Min, 2000MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CELERITEK INC | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Gain | 32 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1850 MHz | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER |