Part Details for CCS15S40,L3F(A by Toshiba America Electronic Components
Overview of CCS15S40,L3F(A by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CCS15S40,L3F(A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50953799
|
Verical | Diode Small Signal Schottky Si 40V 1.5A 2-Pin CST-C T/R RoHS: Compliant Min Qty: 382 Package Multiple: 1 | Americas - 2803 |
|
$0.0769 / $0.0819 | Buy Now |
DISTI #
C1S751201071626
|
Chip1Stop | Schottky Barrier Diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 2803 |
|
$0.0615 / $0.0706 | Buy Now |
Part Details for CCS15S40,L3F(A
CCS15S40,L3F(A CAD Models
CCS15S40,L3F(A Part Data Attributes
|
CCS15S40,L3F(A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CCS15S40,L3F(A
Toshiba America Electronic Components
CCS15S40,L3F(A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for CCS15S40,L3F(A
This table gives cross-reference parts and alternative options found for CCS15S40,L3F(A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCS15S40,L3F(A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CUS15S40 | Small-Signal Schottky Barrier Diodes | Toshiba America Electronic Components | CCS15S40,L3F(A vs CUS15S40 |