Part Details for CCS15F40,L3F by Toshiba America Electronic Components
Overview of CCS15F40,L3F by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CCS15F40,L3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCS15F40L3FCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1.5A CST2C Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21430 In Stock |
|
$0.0537 / $0.3800 | Buy Now |
DISTI #
CCS15F40,L3F
|
Avnet Americas | Diode Schottky 40V 1.5A 2-Pin CSTC - Tape and Reel (Alt: CCS15F40,L3F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 100000 |
|
$0.0580 / $0.0658 | Buy Now |
DISTI #
757-CCS15F40L3F
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.5A 40V Small Signal Schottky RoHS: Compliant | 17914 |
|
$0.0530 / $0.2700 | Buy Now |
Part Details for CCS15F40,L3F
CCS15F40,L3F CAD Models
CCS15F40,L3F Part Data Attributes
|
CCS15F40,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CCS15F40,L3F
Toshiba America Electronic Components
DIODE SCHOTTKY 40V 1.5A CST2C
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |