Datasheets
CCS12-S8-C by: Panduit Corp

Part Details for CCS12-S8-C by Panduit Corp

Results Overview of CCS12-S8-C by Panduit Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CCS12-S8-C Information

CCS12-S8-C by Panduit Corp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for CCS12-S8-C

Part # Distributor Description Stock Price Buy
DISTI # 96K7868
Newark P Clip, Fixed Diameter, Natural, Pk100, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Di... ameter:3.1Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:8.4Mm, Rohs Compliant: Yes |Panduit CCS12-S8-C (Alternate Part Number: 07498359990 more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack 28
  • 1 $23.5300
  • 5 $22.7600
  • 10 $22.2200
$22.2200 / $23.5300 Buy Now
DISTI # 89F4459
Newark Cable Clamp, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:3.1Mm, Cable Clamp/... Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:8.4Mm, External Width:9.4Mm, Height:- Rohs Compliant: Yes |Panduit CCS12-S8-C (Alternate Part Number: 07498359990 more RoHS: Compliant Min Qty: 5 Package Multiple: 100 Date Code: 1 Container: Pack 0
  • 1 $23.9400
  • 10 $23.2700
  • 50 $22.4700
  • 100 $21.8000
$21.8000 / $23.9400 Buy Now
DISTI # 298-1120-ND
DigiKey CBL CLIP P-TYPE NATURAL FASTENER Min Qty: 1 Lead time: 6 Weeks Container: Bulk 6481
In Stock
  • 1 $0.3200
  • 10 $0.2940
  • 25 $0.2852
  • 50 $0.2792
  • 100 $0.2731
  • 300 $0.2639
  • 500 $0.2597
  • 1,000 $0.2541
  • 2,500 $0.2469
$0.2469 / $0.3200 Buy Now
DISTI # CCS12-S8-C
Avnet Americas - Bulk (Alt: CCS12-S8-C) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 500 $0.1671
$0.1671 Buy Now
DISTI # CCS12-S8-C
Avnet Americas - Bulk (Alt: CCS12-S8-C) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 500 $0.1671
$0.1671 Buy Now
DISTI # 644-CCS12-S8-C
Mouser Electronics Cable Mounting & Accessories Fixed Dia Clamp .12 (3.2mm) Bundle #8 RoHS: Compliant 6389
  • 1 $0.2300
  • 10 $0.2020
  • 100 $0.2010
  • 1,000 $0.1990
  • 2,500 $0.1980
$0.1980 / $0.2300 Buy Now
DISTI # V99:2348_06880509
Arrow Electronics Cable Management, Clamp Nylon 6/6 Natural Screw Mount 3.1mm Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Americas - 32
  • 32 $0.1302
$0.1302 Buy Now
DISTI # 70044604
RS Fixed Diameter Cable Clamp, #8 (M4), .12" (3.2mm)Bundle, White | Panduit CCS12-S8-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package 2
  • 1 $23.9400
  • 10 $22.5000
  • 25 $21.5500
  • 50 $20.5900
  • 100 $19.8700
$19.8700 / $23.9400 Buy Now
DISTI # 72259682
RS Fixed Diameter Cable Clamp, #8 (M4), .12" (3.2mm)Bundle, White | Panduit CCS12-S8-C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $0.2270
  • 1,500 $0.2160
  • 2,500 $0.2110
$0.2110 / $0.2270 RFQ
Bisco Industries   69
Buy Now
DISTI # PANCCS12-S8-C
Heilind Electronics Fixed Dia Clamp, .12 (3.2mm) Bundle, #8 Americas - 0 in Stock
  • 500 $0.2674
  • 800 $0.2228
  • 1,900 $0.2157
  • 3,800 $0.2122
  • 7,500 $0.2089
$0.2089 / $0.2674 Buy Now
Onlinecomponents.com The fixed diameter cable clamp uses a #8 (M4) screw and has a maximum bundle diameter of .12" (3.2mm... ). It is white and comes in packages of 100. more RoHS: Compliant 2010 In Stock
  • 200 $0.2517
  • 400 $0.2504
  • 800 $0.2483
  • 1,600 $0.2360
$0.2360 / $0.2517 Buy Now
DISTI # 51659047
Verical Cable Management, Clamp Nylon 6/6 Natural Screw Mount 3.1mm Package RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1612 Americas - 1800
  • 200 $0.3365
  • 400 $0.3286
  • 800 $0.3200
  • 1,600 $0.2987
$0.2987 / $0.3365 Buy Now
Quest Components CABLES/ACCESSORIES 100
  • 1 $0.4254
  • 13 $0.3545
  • 57 $0.2836
$0.2836 / $0.4254 Buy Now
DISTI # CCS12-S8-C
TTI Cable Mounting & Accessories Fixed Dia Clamp .12 (3.2mm) Bundle #8 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each Americas - 500
In Stock
  • 100 $0.1990
  • 800 $0.1950
$0.1950 / $0.1990 Buy Now
DISTI # 000000000000046686
Sager Cable Mounting & Accessories Fixed Dia Clamp .12 (3.2mm) Bundle #8 Min Qty: 500 0
  • 500 $0.2157
  • 700 $0.2057
  • 1,900 $0.1857
  • 3,700 $0.1714
  • 7,500 $0.1651
  • 15,000 $0.1651
$0.1651 / $0.2157 Buy Now
Master Electronics The fixed diameter cable clamp uses a #8 (M4) screw and has a maximum bundle diameter of .12" (3.2mm... ). It is white and comes in packages of 100. more RoHS: Compliant 2010 In Stock
  • 200 $0.2517
  • 400 $0.2504
  • 800 $0.2483
  • 1,600 $0.2360
$0.2360 / $0.2517 Buy Now

Part Details for CCS12-S8-C

CCS12-S8-C Part Data Attributes

CCS12-S8-C Panduit Corp
Buy Now Datasheet
Compare Parts:
CCS12-S8-C Panduit Corp
Select a part to compare:
Samacsys Manufacturer Panduit