Part Details for CCS-37S7E-T by Teledyne Relays
Overview of CCS-37S7E-T by Teledyne Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCS-37S7E-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCS-37S7E-T
|
Avnet Americas | RF Switch 15Vdc Latching BBM 0MHz to 18GHz 60dB SMA Female Flange Mount - Bulk (Alt: CCS-37S7E-T) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |