Part Details for CCS-37S6C-T by Teledyne Relays
Results Overview of CCS-37S6C-T by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCS-37S6C-T Information
CCS-37S6C-T by Teledyne Relays is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for CCS-37S6C-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCS-37S6C-T
|
Avnet Americas | RF Switch 0MHz to 18GHz 60dB - Bulk (Alt: CCS-37S6C-T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk |
1 |
|
$138.6909 | Buy Now |
DISTI #
60259154
|
Verical | RF Switch 0MHz to 18GHz 60dB Min Qty: 1 Package Multiple: 1 Date Code: 2147 | Americas - 2 |
|
$2,039.7000 / $2,169.7000 | Buy Now |