Part Details for CCS-37S40-S by Teledyne Relays
Overview of CCS-37S40-S by Teledyne Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M137S40C | Renesas Electronics Corporation | 256K DUAL PORT RAM MODULE | |
DCM37S400 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 37 Way Socket, Wire wrap | |
DCMO37S400 | Amphenol Communications Solutions | DCMO37S400-DSUB DM SIG STB 37 SOCK |
Price & Stock for CCS-37S40-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81436441
|
Verical | RF Switch 0MHz to 18GHz 60dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2423 | Americas - 4 |
|
$394.1470 / $558.7530 | Buy Now |