There are no models available for this part yet.
Overview of CCS-37K60-T by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CCS-37K60-T by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CCS-37K60-T
|
Avnet Americas | RF Switch Commercial Latching Transfer Coaxial Switch DPDT 0Hz to 40GHz 50dB - Bulk (Alt: CCS-37K60-T) Min Qty: 13 Package Multiple: 13 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
881-CCS-37K60-T
|
Mouser Electronics | Coaxial Switches | 0 |
|
$1,191.6100 | Order Now |