Part Details for CCS-32N3C-T by Teledyne Relays
Overview of CCS-32N3C-T by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCS-32N3C-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-CCS-32N3C-T
|
Mouser Electronics | Coaxial Switches 12VDC SPDT F/S Female TTL w Diode RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
51633221
|
Verical | RF Switch SPDT 0MHz to 12GHz 50dB Min Qty: 1 Package Multiple: 1 Date Code: 2037 | Americas - 4 |
|
$528.4547 / $1,791.9428 | Buy Now |