Part Details for CCS-18N180 by Teledyne Relays
Overview of CCS-18N180 by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT2018BERS3-18N-18.000000 | SiTime | 1 to 110 MHz, High Temperature (-40 to +125°C) SOT23 Oscillator |
Price & Stock for CCS-18N180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCS-18N180
|
Avnet Americas | RF Switch Module SP8T 0Hz to 12GHz 28V 60dB Failsafe - Bulk (Alt: CCS-18N180) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$1,386.8927 / $1,499.1917 | Buy Now |
DISTI #
70275305
|
RS | Relay, Coaxial, SP8T Multi-throw, N Connector (f), 28Vdc N.O., DC-12GHz | Teledyne Relays CCS-18N180 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,572.7000 | RFQ |