Part Details for CCRT-40K1C-T by Teledyne Relays
Overview of CCRT-40K1C-T by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6532CCR-T | Renesas Electronics Corporation | ACPI Regulator/Controller for Dual Channel DDR Memory Systems, QFN, /Reel |
Price & Stock for CCRT-40K1C-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCRT-40K1C-T
|
Avnet Americas | RF Commercial Internally Terminated Fail-Safe Coaxial Switch SPDT 0Hz to 40GHz 60dB - Bulk (Alt: CCRT-40K1C-T) Min Qty: 11 Package Multiple: 11 Container: Bulk | 0 |
|
RFQ | |
DISTI #
881-CCRT-40K1C-T
|
Mouser Electronics | Coaxial Switches | 0 |
|
$1,239.9900 | Order Now |