Part Details for CCR79CG393FS by Kyocera AVX Components
Overview of CCR79CG393FS by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR79CG393FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR79CG393FS
|
Avnet Americas | Cap Ceramic 0.039uF 100V C0G 1% Axial (0.001%FR) 125?C Bulk - Bulk (Alt: CCR79CG393FS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for CCR79CG393FS
CCR79CG393FS CAD Models
CCR79CG393FS Part Data Attributes
|
CCR79CG393FS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR79CG393FS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 8.89 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 17.53 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CCR79CG393FS
This table gives cross-reference parts and alternative options found for CCR79CG393FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR79CG393FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CCR79CG393FP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, AXIAL LEADED | CCR79CG393FS vs CCR79CG393FP |
CCR79CG393FR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, AXIAL LEADED | CCR79CG393FS vs CCR79CG393FR |
CC79CG393FM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.039uF, | CCR79CG393FS vs CC79CG393FM |
CCR79CG393FR7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.039uF, | CCR79CG393FS vs CCR79CG393FR7200 |
CC79CG393FS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.039uF, | CCR79CG393FS vs CC79CG393FS |
CC79CG393FP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.039uF, | CCR79CG393FS vs CC79CG393FP |
CCR79CG393FM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, AXIAL LEADED | CCR79CG393FS vs CCR79CG393FM |
CC79CG393F7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.039uF, | CCR79CG393FS vs CC79CG393F7200 |
CCR79CG393FM7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.039uF, | CCR79CG393FS vs CCR79CG393FM7200 |
CC79CG393FR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.039uF, | CCR79CG393FS vs CC79CG393FR |