Part Details for CCR76CG820FP by KEMET Corporation
Overview of CCR76CG820FP by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR76CG820FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR76CG820FP
|
Avnet Americas | Cap Ceramic 82pF 200VDC C0G 1% AXL 0.1%(FR) Bulk - Custom Tape W/Leader (Alt: CCR76CG820FP) RoHS: Not Compliant Min Qty: 179 Package Multiple: 179 Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for CCR76CG820FP
CCR76CG820FP CAD Models
CCR76CG820FP Part Data Attributes
|
CCR76CG820FP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR76CG820FP
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK; TR, 12 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20/28 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CCR76CG820FP
This table gives cross-reference parts and alternative options found for CCR76CG820FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR76CG820FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR76CG820FR | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CCR76CG820FP vs CCR76CG820FR |
MA202A820FA-R | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR76CG820FP vs MA202A820FA-R |
C124G820F2G5CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CCR76CG820FP vs C124G820F2G5CR |
C124G820F2G5CS7200 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, | KEMET Corporation | CCR76CG820FP vs C124G820F2G5CS7200 |
C124G820F2G5CM7200 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, | KEMET Corporation | CCR76CG820FP vs C124G820F2G5CM7200 |
CC76CG820F | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, | KEMET Corporation | CCR76CG820FP vs CC76CG820F |
C124G820F2G5CS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CCR76CG820FP vs C124G820F2G5CS |
C124G820F2G5CR7200 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, | KEMET Corporation | CCR76CG820FP vs C124G820F2G5CR7200 |
CCR76CG820FM | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CCR76CG820FP vs CCR76CG820FM |
C124G820F2G5CP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CCR76CG820FP vs C124G820F2G5CP |