Part Details for CCR76CG102FPTR1 by Kyocera AVX Components
Overview of CCR76CG102FPTR1 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR76CG102FPTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR76CG102FPTR1
|
Avnet Americas | Cap Ceramic 0.001uF 50V C0G 1% Axial (0.1%FR) 125°C T/R - Tape and Reel (Alt: CCR76CG102FPTR1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |