Part Details for CCR75CK3R9CPTR by Kyocera AVX Components
Overview of CCR75CK3R9CPTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR75CK3R9CPTR
CCR75CK3R9CPTR CAD Models
CCR75CK3R9CPTR Part Data Attributes
|
CCR75CK3R9CPTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR75CK3R9CPTR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.41% +Tol, 6.41% -Tol, CK, 250ppm/Cel TC, 0.0000039uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.41% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 6.41% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CK | |
Temperature Coefficient | 250ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CCR75CK3R9CPTR
This table gives cross-reference parts and alternative options found for CCR75CK3R9CPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR75CK3R9CPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR75CK3R9CRTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.41% +Tol, 6.41% -Tol, CK, 250ppm/Cel TC, 0.0000039uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR75CK3R9CPTR vs CCR75CK3R9CRTR |
CCR75CK3R9CMTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.41% +Tol, 6.41% -Tol, CK, 250ppm/Cel TC, 0.0000039uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR75CK3R9CPTR vs CCR75CK3R9CMTR |
CCR75CK3R9CSTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.41% +Tol, 6.41% -Tol, CK, 250ppm/Cel TC, 0.0000039uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR75CK3R9CPTR vs CCR75CK3R9CSTR |