Part Details for CCR70TZPL by Hammond Manufacturing
Overview of CCR70TZPL by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR70TZPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M8381
|
Newark | Tapped Rail, Hammond C2, C3 Or Refk Series Racks, Steel, Enclosure Material:Steel, External Height - Metric:1.78M, External Width - Metric:62.2Mm, For Use With:Hammond C2, C3 Or Refk Series Racks, External Height - Imperial:70" Rohs Compliant: Yes |Hammond CCR70TZPL Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 29 |
|
$138.9300 / $149.6100 | Buy Now |
DISTI #
HM2197-ND
|
DigiKey | RAILS TAPPED 70" PANEL HEIGT 1PR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
33 In Stock |
|
$133.5978 / $143.8700 | Buy Now |
DISTI #
546-92990
|
Mouser Electronics | Racks & Rack Cabinet Accessories 70" Mounting Rails Tapped 10-32 RoHS: Compliant | 0 |
|
$133.5900 / $143.8600 | Order Now |
DISTI #
70167179
|
RS | Rail, Tapped, 70 in., 5/8-5/8-1/2 in., 10 ga., Zinc Plated, C2 Series Panels | Hammond Manufacturing CCR70TZPL RoHS: Compliant Min Qty: 1 Package Multiple: 2 Container: Pair | 3 |
|
$144.9900 / $152.6300 | Buy Now |
|
Onlinecomponents.com | rails RoHS: Compliant |
5 In Stock 171 Factory Stock |
|
$129.5800 / $139.5500 | Buy Now |
|
Master Electronics | rails RoHS: Compliant |
5 In Stock 171 Factory Stock |
|
$129.5800 / $139.5500 | Buy Now |