CCR47KKT
TE Connectivity
Description: Fixed Resistor, Ceramic Composition, 0.5W, 47000ohm, 200V, 10% +/-Tol, 1600ppm/Cel

Overview of CCR47KKT by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CCR47KKT by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCR47KKT by TE Connectivity

CCR47KKT
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Tubular
Lead Diameter
0.7 mm
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-40 °C
Package Diameter
3.5 mm
Package Length
9 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Tape
Rated Power Dissipation (P)
0.5 W
Resistance
47000 Ω
Resistor Type
FIXED RESISTOR
Technology
CERAMIC COMPOSITION
Temperature Coefficient
1600 ppm/°C
Tolerance
10%
Working Voltage
200 V
Want to compare parts?
  1. CCR47KKT
    TE Connectivity
    Fixed Resistor, Ceramic Composition, 0.5W, 47000ohm, 200V, 10% +/-Tol, 1600ppm/Cel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCR47KKT by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCR47KKT by TE Connectivity

Select Manufacturer
Which Manufacturer of CCR47KKT would you like to use for your alert(s)?
  • Please alert me when CCR47KKT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCR47KKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCR47KKT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCR47KKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCR47KKT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCR47KKT by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: