Part Details for CCR300PS15 by XP Power
Results Overview of CCR300PS15 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCR300PS15 Information
CCR300PS15 by XP Power is a Ceramic Resonator.
Ceramic Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CCR300PS15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AM0862
|
Newark | Power Supply, Ac-Dc, 15V, 10.67A, Power Supply Applications:Ite, Industrial & Medical, Output ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$104.1600 / $124.0000 | Buy Now |
DISTI #
22AM0984
|
Newark | Power Supply, Ac-Dc, 15V, 10.67A Rohs Compliant: Yes |Xp Power CCR300PS15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.4600 | Buy Now |
DISTI #
1470-CCR300PS15-ND
|
DigiKey | AC-DC POWER SUPPLY 15VDC 20.0A Min Qty: 1 Lead time: 12 Weeks Container: Box |
24 In Stock |
|
$97.6500 / $132.9600 | Buy Now |
DISTI #
209-CCR300PS15
|
Mouser Electronics | Switching Power Supplies AC-DC power supply 15VDC 20.0A | 12 |
|
$106.7800 / $124.0000 | Buy Now |
DISTI #
75599582
|
RS | Power Supply, AC-DC, Medical, 300W, 85-264Vin, 15Vout, CCR300 Series | XP Power CCR300PS15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$104.1600 / $124.0000 | RFQ |
DISTI #
CCR300PS15
|
Avnet Abacus | (Alt: CCR300PS15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |