Part Details for CCR25.0MXC7T by TDK Corporation
Results Overview of CCR25.0MXC7T by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCR25.0MXC7T Information
CCR25.0MXC7T by TDK Corporation is a Ceramic Resonator.
Ceramic Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CCR25.0MXC7T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ceramic Resonator 25MHz ±0.5% (Tol) 8pF 3rd Overtone 40Ohm 3-Pin SMD T/R RoHS: Compliant |
18 In Stock |
|
$0.9750 / $2.0240 | Buy Now |