-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ceramic Composition, 2W, 4.7ohm, 400V, 10% +/-Tol, 1300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7010
|
Newark | Res, 4R7, 2W, 400V, Axial Rohs Compliant: Yes |Cgs Te Connectivity CCR24R7KB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1680 |
|
$1.3600 / $2.6400 | Buy Now |
DISTI #
16R4012
|
Newark | Through Hole Ceramic Resistor, Ccr Series, 4.7 Ohm, 2 W, - 10%, 400 V, Axial Leaded |Cgs Te Connectivity CCR24R7KB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.4900 | Buy Now |
DISTI #
A105629-ND
|
DigiKey | RES 4.7 OHM 10% 2W AXIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
1882 In Stock |
|
$1.2504 / $2.8300 | Buy Now |
DISTI #
1-1623720-2
|
Avnet Americas | Resistor, 4.7 Ohm, ± 10%, 2 W, Axial Leaded, Ceramic Composition, Pulse Withstanding - Tape and Reel (Alt: 1-1623720-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.2404 / $1.4004 | Buy Now |
DISTI #
279-CCR24R7KB
|
Mouser Electronics | Ceramic Composition Resistors CCR2 4R7 10% RoHS: Compliant | 251 |
|
$1.2500 / $2.8300 | Buy Now |
|
Onlinecomponents.com | CCR2 4R7 10%<br/>Ceramic Composition Resistors<br/>Fixed Resistor | 0 |
|
$1.2400 / $2.6000 | Buy Now |
DISTI #
1-1623720-2
|
Avnet Americas | Resistor, 4.7 Ohm, ± 10%, 2 W, Axial Leaded, Ceramic Composition, Pulse Withstanding - Tape and Reel (Alt: 1-1623720-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.2404 / $1.4004 | Buy Now |
DISTI #
AMP1-1623720-2
|
Interstate Connecting Components | CCR24R7KB | 0 |
|
$1.4710 / $1.5156 | Buy Now |
DISTI #
1-1623720-2
|
Avnet Abacus | Resistor, 4.7 Ohm, � 10%, 2 W, Axial Leaded, Ceramic Composition, Pulse Withstanding (Alt: 1-1623720-2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 82 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CCR2 4R7 10%<br/>Ceramic Composition Resistors<br/>Fixed Resistor | 0 |
|
$1.2400 / $2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CCR24R7KB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CCR24R7KB
TE Connectivity
Fixed Resistor, Ceramic Composition, 2W, 4.7ohm, 400V, 10% +/-Tol, 1300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7 mm | |
Package Length | 19 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK, BOX | |
Physical Dimension | 19mm x 7mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | 1300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |