-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H3518
|
Newark | Mounting Rail, Enclosure Material:Steel, External Height - Metric:578Mm, External Width - Metric:62.2Mm, For Use With:Racks, C2/C3/Refk Series, External Height - Imperial:22.8", External Width - Imperial:2.45", Product Range:- Rohs Compliant: Yes |Hammond CCR22TZPL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$78.8500 / $90.9900 | Buy Now |
DISTI #
HM2191-ND
|
DigiKey | RACK PANEL RAIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
37 In Stock |
|
$75.8258 / $87.4900 | Buy Now |
DISTI #
546-CCR22TZPL
|
Mouser Electronics | Racks & Rack Cabinet Accessories Tapped Combination Panel Rail RoHS: Compliant | 0 |
|
$75.8200 / $87.4900 | Order Now |
DISTI #
70166348
|
RS | RACK - PANEL RAIL | Hammond Manufacturing CCR22TZPL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.1100 / $88.3600 | RFQ |
|
Onlinecomponents.com | rack - panel rail RoHS: Compliant |
11 In Stock 7 Factory Stock |
|
$73.2200 / $91.3800 | Buy Now |
DISTI #
69830764
|
Verical | Tapped 10-32 Mounting Rail, Steel Zinc Plated, 22mm Product Length, 62mm Product Depth, 578mm Product Height RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 10 |
|
$98.8520 / $118.7940 | Buy Now |
|
Powell Electronics | 13U CONT RACK TAP COMBO RAIL Min Qty: 1 | 6 |
|
$75.9900 / $88.8500 | Buy Now |
|
Master Electronics | rack - panel rail RoHS: Compliant |
11 In Stock 7 Factory Stock |
|
$73.2200 / $91.3800 | Buy Now |
DISTI #
10285123
|
TestEquity LLC | Hammond Manufacturing CCR22TZPL 13U Pair of Combination Rails, Tapped 10-32 Holes, Steel, Zinc, CCR Series | 0 |
|
$105.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy