There are no models available for this part yet.
Overview of CCR2100RKT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CCR2100RKT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CCR2100RKT-ND
|
DigiKey | RES 100 OHM 10% 2W AXIAL Min Qty: 1000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5147 | Buy Now | |
DISTI #
4-1623720-3
|
Avnet Americas | Resistor, 100 Ohm, ? 10%, 2 W, Axial Leaded, Ceramic Composition, Pulse Withstanding - Tape and Reel (Alt: 4-1623720-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$1.2397 / $1.3997 | Buy Now | |
Onlinecomponents.com | CCR2 100R 10% TAPED RoHS: Compliant | 0 |
|
$1.2800 / $1.5200 | Buy Now | ||
Master Electronics | CCR2 100R 10% TAPED RoHS: Compliant | 0 |
|
$1.2800 / $1.5200 | Buy Now |
CAD Models for CCR2100RKT by TE Connectivity
Part Data Attributes for CCR2100RKT by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Tubular
|
Lead Diameter
|
0.8 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
7 mm
|
Package Length
|
19 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Physical Dimension
|
19mm x 7mm
|
Rated Power Dissipation (P)
|
2 W
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
CARBON COMPOSITION
|
Temperature Coefficient
|
1300 ppm/°C
|
Tolerance
|
10%
|
Working Voltage
|
400 V
|