Part Details for CCR20.0MXC7T by TDK Corporation
Overview of CCR20.0MXC7T by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR20.0MXC7T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T4764
|
Newark | B5 Product |Tdk CCR20.0MXC7T RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 3 | 895 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | 716 |
|
$0.6500 / $2.5000 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for CCR20.0MXC7T
CCR20.0MXC7T CAD Models
CCR20.0MXC7T Part Data Attributes
|
CCR20.0MXC7T
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR20.0MXC7T
TDK Corporation
Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.5XB2.0XH1.0 (mm)/L0.098XB0.079XH0.039 (inch) | |
Surface Mount | YES |
Alternate Parts for CCR20.0MXC7T
This table gives cross-reference parts and alternative options found for CCR20.0MXC7T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR20.0MXC7T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CCR20.0MXC7T2 | TDK Corporation | Check for Price | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, SMD, 3 PIN | CCR20.0MXC7T vs CCR20.0MXC7T2 |
CCR20.0MXC7T3 | TDK Corporation | Check for Price | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, SMD, 3 PIN | CCR20.0MXC7T vs CCR20.0MXC7T3 |
CCR20.0MX7T2 | TDK Corporation | Check for Price | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | CCR20.0MXC7T vs CCR20.0MX7T2 |
CCR20.0MXC7T1 | TDK Corporation | Check for Price | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, SMD, 3 PIN | CCR20.0MXC7T vs CCR20.0MXC7T1 |
CCR20.0MX7T1 | TDK Corporation | Check for Price | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | CCR20.0MXC7T vs CCR20.0MX7T1 |
CCR20.0MX7T3 | TDK Corporation | Check for Price | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | CCR20.0MXC7T vs CCR20.0MX7T3 |