-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R2481
|
Newark | Through Hole Ceramic Resistor, Ccr Series, 1 Kohm, 1 W, - 10%, 300 V, Axial Leaded |Cgs Te Connectivity CCR11K0KTB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.4200 | Buy Now |
DISTI #
A129330-ND
|
DigiKey | RES 1K OHM 10% 1W AXIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
4699 In Stock |
|
$1.2118 / $2.9800 | Buy Now |
DISTI #
279-CCR11K0KTB
|
Mouser Electronics | Ceramic Composition Resistors CCR1 1K0 10% RoHS: Compliant | 9490 |
|
$1.2100 / $2.9700 | Buy Now |
|
Onlinecomponents.com | CCR1 1K0 10%<br/>Ceramic Composition Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.1800 / $2.4800 | Buy Now |
DISTI #
73586969
|
Verical | Res Ceramic Composition 1K Ohm 10% 1W -700ppm/°C to -1800ppm/°C Conformal Coated AXL Box/Loose RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.5870 | Buy Now |
DISTI #
CCR11K0KTB
|
TTI | Ceramic Composition Resistors CCR1 1K0 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Box | Americas - 0 |
|
$1.5900 | Buy Now |
DISTI #
1623719-6
|
Avnet Abacus | Resistor, 1 kOhm, � 10%, 1 W, Axial Leaded, Ceramic Composition, Pulse Withstanding (Alt: 1623719-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 82 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CCR1 1K0 10%<br/>Ceramic Composition Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.1800 / $2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CCR11K0KTB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CCR11K0KTB
TE Connectivity
RESISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 16.5mm x 5.5mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | 1300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |