Part Details for CCR09CH180GM by Kyocera AVX Components
Results Overview of CCR09CH180GM by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCR09CH180GM Information
CCR09CH180GM by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CCR09CH180GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48J9771
|
Newark | Capacitor, ceramic,18Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,2-% Tol,2+% Tol, ch-Tc Code,60Ppm-Tc Rohs Complia... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3700 / $7.3700 | Buy Now |
DISTI #
478-CCR09CH180GM-ND
|
DigiKey | CAP CER RADIAL Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7769 | Buy Now |
DISTI #
CCR09CH180GM
|
Avnet Americas | Cap Ceramic 18pF 200V C0H 2% Radial 2.54mm (1%FR) 125?C Bulk - Bulk (Alt: CCR09CH180GM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 100 Factory Stock |
|
$4.9536 / $5.1254 | Buy Now |
|
Future Electronics | CCR Series 18 pF ±2 % Tolerance CH LS=2.54mm Radial Military Capacitor RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks Container: Bulk |
0 Bulk |
|
$5.4200 / $5.4900 | Buy Now |
Part Details for CCR09CH180GM
CCR09CH180GM CAD Models
CCR09CH180GM Part Data Attributes
|
CCR09CH180GM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR09CH180GM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, CH, 60ppm/Cel TC, 0.000018uF, Through Hole Mount, 1909, RADIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR09CH180GM
This table gives cross-reference parts and alternative options found for CCR09CH180GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR09CH180GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CCR09CH180GR | Kyocera AVX Components | $7.0984 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, CH, 60ppm/Cel TC, 0.000018uF, Through Hole Mount, 1909, RADIAL LEADED | CCR09CH180GM vs CCR09CH180GR |