Part Details for CCR06CG752GSV by KEMET Corporation
Overview of CCR06CG752GSV by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR06CG752GSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR06CG752GSV
|
Avnet Americas | Cap Ceramic 0.0075uF 50V C0G 2% Radial 5.08mm (0.001%FR) 125°C Bulk - Bulk (Alt: CCR06CG752GSV) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 72 |
|
$5.6250 / $9.0000 | Buy Now |
|
Quest Components | 57 |
|
$8.1000 / $12.0000 | Buy Now |
Part Details for CCR06CG752GSV
CCR06CG752GSV CAD Models
CCR06CG752GSV Part Data Attributes
|
CCR06CG752GSV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR06CG752GSV
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR06CG752GSV
This table gives cross-reference parts and alternative options found for CCR06CG752GSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR06CG752GSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C062G752G5G5CP7301 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0075uF, 2909, | KEMET Corporation | CCR06CG752GSV vs C062G752G5G5CP7301 |
C062G752G5G5CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG752GSV vs C062G752G5G5CR |
CC06CG752GR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG752GSV vs CC06CG752GR |
C062G752G5G5CR7301 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0075uF, 2909, | KEMET Corporation | CCR06CG752GSV vs C062G752G5G5CR7301 |
C062G752G5G5CA7303 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0075uF, 2909, | KEMET Corporation | CCR06CG752GSV vs C062G752G5G5CA7303 |
CCR06CG752GS | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG752GSV vs CCR06CG752GS |
C066G752G5G5CA7301 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0075uF, 2909, | KEMET Corporation | CCR06CG752GSV vs C066G752G5G5CA7301 |
CCR06CG752GRV | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG752GSV vs CCR06CG752GRV |
CC06CG752GP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG752GSV vs CC06CG752GP |
C066G752G5G5CP7301 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0075uF, 2909, | KEMET Corporation | CCR06CG752GSV vs C066G752G5G5CP7301 |