There are no models available for this part yet.
Overview of CCR06CG752FR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CCR06CG752FR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48J9365
|
Newark | Capacitor, ceramic,7500Pf,50Vdc,1-% Tol,1+% Tol, cg-Tc Code,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CCR06CG752FR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $4.0800 | Buy Now | |
DISTI #
478-CCR06CG752FR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2049 | Buy Now | |
DISTI #
CCR06CG752FR
|
Avnet Americas | Cap Ceramic 0.0075uF 50V C0G 1% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: CCR06CG752FR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 200 Factory Stock |
|
$5.1541 | Buy Now | |
DISTI #
CCR06CG752FR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 7500PF 50V 1% Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$7.2000 | Buy Now |
CAD Models for CCR06CG752FR by Kyocera AVX Components
Part Data Attributes for CCR06CG752FR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
26 Weeks
|
Capacitance
|
0.0075 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
7.37 mm
|
JESD-609 Code
|
e0
|
Length
|
7.37 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-20
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.29 mm
|
Alternate Parts for CCR06CG752FR
This table gives cross-reference parts and alternative options found for CCR06CG752FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR06CG752FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR06CG752FM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG752FR vs CCR06CG752FM |
CCR06CG752FS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG752FR vs CCR06CG752FS |
CCR06CG752FSV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG752FR vs CCR06CG752FSV |
CCR06CG752FRV | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG752FR vs CCR06CG752FRV |
CCR06CG752FPV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG752FR vs CCR06CG752FPV |
CCR06CG752FRV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG752FR vs CCR06CG752FRV |
C062Z752F5G5CA | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0075uF, 2909, | KEMET Corporation | CCR06CG752FR vs C062Z752F5G5CA |