Part Details for CCR06CG391FS by KEMET Corporation
Overview of CCR06CG391FS by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR06CG391FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR06CG391FS
|
Avnet Americas | Cap Ceramic 390pF 200V C0G 1% Radial 5.08mm (0.001%FR) 125?C Bulk - Bulk (Alt: CCR06CG391FS) RoHS: Not Compliant Min Qty: 43 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7435 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 60 |
|
$2.6135 / $5.6000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 390pf, 200V, 1±%, C0G Temp Coef. | 48 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 390pf, 200V, 1±%, C0G Temp Coef. | 28 |
|
$5.3279 / $10.6557 | Buy Now |
DISTI #
CCR06CG391FS
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 390PF 200V 1% Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.6600 / $3.9500 | Buy Now |
Part Details for CCR06CG391FS
CCR06CG391FS CAD Models
CCR06CG391FS Part Data Attributes
|
CCR06CG391FS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR06CG391FS
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK; TR, 12 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20/36 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR06CG391FS
This table gives cross-reference parts and alternative options found for CCR06CG391FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR06CG391FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR06CG391FMV | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG391FS vs CCR06CG391FMV |
CCR06CG391FM | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG391FS vs CCR06CG391FM |
CCR06CG391FRV | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG391FS vs CCR06CG391FRV |