Part Details for CCR06CG382GRV by Kyocera AVX Components
Overview of CCR06CG382GRV by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR06CG382GRV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR06CG382GRV
|
Avnet Americas | Cap Ceramic 0.0038uF 100V C0G 2% Radial 5.08mm (0.01%FR) 125?C Bulk - Bulk (Alt: CCR06CG382GRV) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |