Part Details for CCR06CG361JS by KEMET Corporation
Overview of CCR06CG361JS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR06CG361JS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR06CG361JS
|
Avnet Americas | Cap Ceramic 360pF 200V C0G 5% Radial 5.08mm (0.001%FR) 125?C Bulk - Bulk (Alt: CCR06CG361JS) RoHS: Not Compliant Min Qty: 73 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CCR06CG361JS
CCR06CG361JS CAD Models
CCR06CG361JS Part Data Attributes
|
CCR06CG361JS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR06CG361JS
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK; TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20/36 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR06CG361JS
This table gives cross-reference parts and alternative options found for CCR06CG361JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR06CG361JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C066G361J2G5CP | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG361JS vs C066G361J2G5CP |
C066G361J2G5CM7301 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 2909, | KEMET Corporation | CCR06CG361JS vs C066G361J2G5CM7301 |
C066G361J2G5CR | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG361JS vs C066G361J2G5CR |
C062G361J2G5CP7301 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 2909, | KEMET Corporation | CCR06CG361JS vs C062G361J2G5CP7301 |
CC06CG361J | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG361JS vs CC06CG361J |
C062G361J2G5CR7303 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 2909, | KEMET Corporation | CCR06CG361JS vs C062G361J2G5CR7303 |
C066G361J2G5CA | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG361JS vs C066G361J2G5CA |
CCR06CG361JPV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG361JS vs CCR06CG361JPV |
C062G361J2G5CS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG361JS vs C062G361J2G5CS |
CCR06CG361JRV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG361JS vs CCR06CG361JRV |