Part Details for CCR06CG222FR by KEMET Corporation
Overview of CCR06CG222FR by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR06CG222FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR06CG222FR
|
Avnet Americas | Cap Ceramic 0.0022uF 100V C0G 1% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: CCR06CG222FR) RoHS: Not Compliant Min Qty: 44 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5805 / $4.2735 | Buy Now |
DISTI #
80-CCR06CG222FR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 V 2200 pF 1% C0G R (0.01%/1000 Hrs) LS= = 5.08mm LDD Mil C0G PRF20 RoHS: Not Compliant | 0 |
|
$3.2600 / $5.8200 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 25 |
|
$2.4640 / $4.9280 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2nf, 100V, 1±%, C0G Temp Coef. | 20 |
|
$3.3000 / $6.6000 | Buy Now |
DISTI #
CCR06CG222FR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100 V 2200 pF 1% C0G R (0.01%/1000 Hrs) LS= = 5.08mm LDD Mil C0G PRF20 Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 40 In Stock |
|
$4.2600 | Buy Now |
DISTI #
CCR06CG222FR
|
Avnet Americas | Cap Ceramic 0.0022uF 100V C0G 1% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: CCR06CG222FR) RoHS: Not Compliant Min Qty: 44 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5805 / $4.2735 | Buy Now |
Part Details for CCR06CG222FR
CCR06CG222FR CAD Models
CCR06CG222FR Part Data Attributes:
|
CCR06CG222FR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR06CG222FR
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR06CG222FR
This table gives cross-reference parts and alternative options found for CCR06CG222FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR06CG222FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C066G222F1G5CM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG222FR vs C066G222F1G5CM |
C066G222F1G5CP | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG222FR vs C066G222F1G5CP |
C062G222F1G5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG222FR vs C062G222F1G5CS |
C066G222F1G5CA | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG222FR vs C066G222F1G5CA |
MR061A222FTA | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 2909 | Kyocera AVX Components | CCR06CG222FR vs MR061A222FTA |
C066G222F1G5CR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG222FR vs C066G222F1G5CR |
C062G222F1G5CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG222FR vs C062G222F1G5CM |
C062Z222F1G5CA | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG222FR vs C062Z222F1G5CA |