Part Details for CCR06CG102JR by Kyocera AVX Components
Overview of CCR06CG102JR by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR06CG102JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48J8979
|
Newark | Capacitor, ceramic,1000Pf,200Vdc,5-% Tol,5+% Tol, cg-Tc Code,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CCR06CG102JR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $5.2900 | Buy Now |
DISTI #
478-CCR06CG102JR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9782 | Buy Now |
DISTI #
CCR06CG102JR
|
Avnet Americas | Cap Ceramic 0.001uF 200V C0G 5% Radial 5.08mm (0.01%FR) 125?C Bulk - Bulk (Alt: CCR06CG102JR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.9540 / $3.8588 | Buy Now |
DISTI #
CCR06CG102JR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1000PF 200V 2% 5.08MM Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.9800 | Buy Now |
Part Details for CCR06CG102JR
CCR06CG102JR CAD Models
CCR06CG102JR Part Data Attributes
|
CCR06CG102JR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR06CG102JR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR06CG102JR
This table gives cross-reference parts and alternative options found for CCR06CG102JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR06CG102JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR06CG102JR | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG102JR vs CCR06CG102JR |
C062Z102J2G5CA | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2909, | KEMET Corporation | CCR06CG102JR vs C062Z102J2G5CA |
CCR06CG102JSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG102JR vs CCR06CG102JSV |
CCR06CG102JP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG102JR vs CCR06CG102JP |
CCR06CG102JS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG102JR vs CCR06CG102JS |
CCR06CG102JM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG102JR vs CCR06CG102JM |
CCR06CG102JPV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG102JR vs CCR06CG102JPV |