There are no models available for this part yet.
Overview of CCR05CX2R0BRV by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CCR05CX2R0BRV by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48J8959
|
Newark | Ccr Radials/Bulk Rohs Compliant: Yes |Kyocera Avx CCR05CX2R0BRV RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 / $5.6700 | Buy Now | |
DISTI #
478-CCR05CX2R0BRV-ND
|
DigiKey | CAP CER RADIAL Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4836 | Buy Now | |
DISTI #
CCR05CX2R0BRV
|
Avnet Americas | Cap Ceramic 2pF 200V CX 0.1pF Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: CCR05CX2R0BRV) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2673 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 275 |
|
$5.1750 / $9.0000 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, 200 V, C0G, 0.000002 uF, THROUGH HOLE MOUNT | 220 |
|
$7.2000 / $12.0000 | Buy Now |
CAD Models for CCR05CX2R0BRV by Kyocera AVX Components
Part Data Attributes for CCR05CX2R0BRV by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1909
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
26 Weeks
|
Capacitance
|
0.000002 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.29 mm
|
JESD-609 Code
|
e0
|
Length
|
4.83 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
MIL-PRF-20
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
CX
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.83 mm
|
Alternate Parts for CCR05CX2R0BRV
This table gives cross-reference parts and alternative options found for CCR05CX2R0BRV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CX2R0BRV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC05CX2R0BRV | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CCR05CX2R0BRV vs CC05CX2R0BRV |
CCR05CX2R0BPV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CX, 0.000002uF, 1909, | Kyocera AVX Components | CCR05CX2R0BRV vs CCR05CX2R0BPV |
CC05CX2R0BSV | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CCR05CX2R0BRV vs CC05CX2R0BSV |