Part Details for CCR05CX1R8CSV by Kyocera AVX Components
Overview of CCR05CX1R8CSV by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR05CX1R8CSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X4537
|
Newark | Ccr Radials/Bulk Rohs Compliant: Yes |Kyocera Avx CCR05CX1R8CSV RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 / $7.6800 | Buy Now |
DISTI #
478-CCR05CX1R8CSV-ND
|
DigiKey | CAP CER RADIAL Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6934 | Buy Now |
DISTI #
CCR05CX1R8CSV
|
Avnet Americas | CCR CCR RADIALS BULK - Bulk (Alt: CCR05CX1R8CSV) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0688 | Buy Now |
Part Details for CCR05CX1R8CSV
CCR05CX1R8CSV CAD Models
CCR05CX1R8CSV Part Data Attributes
|
CCR05CX1R8CSV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR05CX1R8CSV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.89% +Tol, 13.89% -Tol, CX, 0.0000018uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2021-01-19 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | DLA | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.8889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 13.8889% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CX | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for CCR05CX1R8CSV
This table gives cross-reference parts and alternative options found for CCR05CX1R8CSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CX1R8CSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC05CX1R8CSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.89% +Tol, 13.89% -Tol, CX, 0.0000018uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CCR05CX1R8CSV vs CC05CX1R8CSV |
CC05CX1R8CMV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.89% +Tol, 13.89% -Tol, CX, 0.0000018uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CCR05CX1R8CSV vs CC05CX1R8CMV |
CC05CX1R8CPV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.89% +Tol, 13.89% -Tol, CX, 0.0000018uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CCR05CX1R8CSV vs CC05CX1R8CPV |
CCR05CX1R8CMV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.89% +Tol, 13.89% -Tol, CX, 0.0000018uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR05CX1R8CSV vs CCR05CX1R8CMV |
CCR05CX1R8CRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.89% +Tol, 13.89% -Tol, CX, 0.0000018uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR05CX1R8CSV vs CCR05CX1R8CRV |