Part Details for CCR05CK2R2CM by KEMET Corporation
Overview of CCR05CK2R2CM by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR05CK2R2CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR05CK2R2CM
|
Avnet Americas | Cap Ceramic 2.2pF 200V C0G 0.25pF Radial 5.08mm (1%FR) Bulk - Custom Tape W/Leader (Alt: CCR05CK2R2CM) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Tape w/Leader | 0 |
|
RFQ | |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 200V, 11.36% +TOL, 11.36% -TOL, C0G, 30PPM/CEL TC, 0.0000022UF, THROUGH HOLE MOUNT, 1909 | 5 |
|
$11.0000 / $15.0000 | Buy Now |
Part Details for CCR05CK2R2CM
CCR05CK2R2CM CAD Models
CCR05CK2R2CM Part Data Attributes
|
CCR05CK2R2CM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR05CK2R2CM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.973 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.36% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 11.36% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR05CK2R2CM
This table gives cross-reference parts and alternative options found for CCR05CK2R2CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CK2R2CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052G229C2G5CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CK2R2CM vs C052G229C2G5CM |
C052G229C2G5CR7301 | Ceramic Capacitor, Ceramic, 200V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1909, | KEMET Corporation | CCR05CK2R2CM vs C052G229C2G5CR7301 |
C052G229C2G5CA7303 | Ceramic Capacitor, Ceramic, 200V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1909, | KEMET Corporation | CCR05CK2R2CM vs C052G229C2G5CA7303 |
C056G229C2G5CP7303 | Ceramic Capacitor, Ceramic, 200V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1909, | KEMET Corporation | CCR05CK2R2CM vs C056G229C2G5CP7303 |
C056G229C2G5CS7303 | Ceramic Capacitor, Ceramic, 200V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1909, | KEMET Corporation | CCR05CK2R2CM vs C056G229C2G5CS7303 |
C052G229C2G5CP7303 | Ceramic Capacitor, Ceramic, 200V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1909, | KEMET Corporation | CCR05CK2R2CM vs C052G229C2G5CP7303 |
C056G229C2G5CM7301 | Cap,Ceramic,2.2pF,200VDC,.25pF -Tol,.25pF +Tol,C0G TC Code,-30,30ppm TC | KEMET Corporation | CCR05CK2R2CM vs C056G229C2G5CM7301 |
C052G229C2G5CR7303 | Ceramic Capacitor, Ceramic, 200V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1909, | KEMET Corporation | CCR05CK2R2CM vs C052G229C2G5CR7303 |
C052G229C2G5CS7303 | Ceramic Capacitor, Ceramic, 200V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1909, | KEMET Corporation | CCR05CK2R2CM vs C052G229C2G5CS7303 |
C052G229C2G5CS7301 | Ceramic Capacitor, Ceramic, 200V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1909, | KEMET Corporation | CCR05CK2R2CM vs C052G229C2G5CS7301 |