Part Details for CCR05CJ6R2BMV by Kyocera AVX Components
Overview of CCR05CJ6R2BMV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR05CJ6R2BMV
CCR05CJ6R2BMV CAD Models
CCR05CJ6R2BMV Part Data Attributes
|
CCR05CJ6R2BMV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR05CJ6R2BMV
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 1.6129% +Tol, 1.6129% -Tol, CJ, -/+120ppm/Cel TC, 0.0000062uF, 1909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.6129% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1.6129% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CJ | |
Temperature Coefficient | 120ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for CCR05CJ6R2BMV
This table gives cross-reference parts and alternative options found for CCR05CJ6R2BMV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CJ6R2BMV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR05CJ6R2BPV | Ceramic Capacitor, Ceramic, 200V, 1.6129% +Tol, 1.6129% -Tol, CJ, -/+120ppm/Cel TC, 0.0000062uF, 1909, | Kyocera AVX Components | CCR05CJ6R2BMV vs CCR05CJ6R2BPV |
CCR05CJ6R2BRV | Ceramic Capacitor, Ceramic, 200V, 1.6129% +Tol, 1.6129% -Tol, CJ, -/+120ppm/Cel TC, 0.0000062uF, 1909, | Kyocera AVX Components | CCR05CJ6R2BMV vs CCR05CJ6R2BRV |
CC05CJ6R2BMV | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CCR05CJ6R2BMV vs CC05CJ6R2BMV |
CCR05CJ6R2BSV | Ceramic Capacitor, Ceramic, 200V, 1.6129% +Tol, 1.6129% -Tol, CJ, -/+120ppm/Cel TC, 0.0000062uF, 1909, | Kyocera AVX Components | CCR05CJ6R2BMV vs CCR05CJ6R2BSV |