Part Details for CCR05CJ5R1CM by KEMET Corporation
Overview of CCR05CJ5R1CM by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR05CJ5R1CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR05CJ5R1CM
|
Avnet Americas | Cap Ceramic 5.1pF 200VDC C0G 0.25pF RDL 5.08mm 1%(FR) Bulk - Bulk (Alt: CCR05CJ5R1CM) RoHS: Not Compliant Min Qty: 47 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | Capacitor, Ceramic, 5.1pf, 200V, .25+pf, 5±%, CJ Temp Coef. | 17 |
|
$2.2200 / $4.4400 | Buy Now |
DISTI #
CCR05CJ5R1CM
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 5.1PF 200V .25PF Min Qty: 50 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$3.1400 / $3.8700 | Buy Now |
Part Details for CCR05CJ5R1CM
CCR05CJ5R1CM CAD Models
CCR05CJ5R1CM Part Data Attributes
|
CCR05CJ5R1CM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR05CJ5R1CM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.9% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 4.9% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |