Part Details for CCR05CG511FSVTR2 by Kyocera AVX Components
Overview of CCR05CG511FSVTR2 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR05CG511FSVTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48J8555
|
Newark | Capacitor, ceramic,510Pf,100Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol, cg-Tc Code,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CCR05CG511FSVTR2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.2900 | Buy Now |
DISTI #
478-CCR05CG511FSVTR2-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4387 | Buy Now |
DISTI #
CCR05CG511FSVTR2
|
Avnet Americas | Cap Ceramic 510pF 100V C0G 1% Radial 5.08mm (0.001%FR) 125?C T/R - Tape and Reel (Alt: CCR05CG511FSVTR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$6.0255 | Buy Now |