Part Details for CCR05CG300GS by KEMET Corporation
Overview of CCR05CG300GS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR05CG300GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR05CG300GS
|
Avnet Americas | Cap Ceramic 30pF 200V C0G 2% Radial 5.08mm (0.001%FR) 125?C Bulk - Bulk (Alt: CCR05CG300GS) RoHS: Not Compliant Min Qty: 67 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CCR05CG300GS
CCR05CG300GS CAD Models
CCR05CG300GS Part Data Attributes
|
CCR05CG300GS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR05CG300GS
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.973 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK; TR, 12 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20/35 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR05CG300GS
This table gives cross-reference parts and alternative options found for CCR05CG300GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CG300GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052G300G2G5CP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CG300GS vs C052G300G2G5CP |
C056G300G2G5CS7303 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 1909, | KEMET Corporation | CCR05CG300GS vs C056G300G2G5CS7303 |
C056G300G2G5CS7301 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 1909, | KEMET Corporation | CCR05CG300GS vs C056G300G2G5CS7301 |
C056G300G2G5CR7303 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 1909, | KEMET Corporation | CCR05CG300GS vs C056G300G2G5CR7303 |
C056G300G2G5CP | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CG300GS vs C056G300G2G5CP |
C052G300G2G5CA7303 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 1909, | KEMET Corporation | CCR05CG300GS vs C052G300G2G5CA7303 |
C056G300G2G5CR | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CG300GS vs C056G300G2G5CR |
C056G300G2G5CA7303 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 1909, | KEMET Corporation | CCR05CG300GS vs C056G300G2G5CA7303 |
C052G300G2G5CS7301 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 1909, | KEMET Corporation | CCR05CG300GS vs C052G300G2G5CS7301 |
C056G300G2G5CP7303 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 1909, | KEMET Corporation | CCR05CG300GS vs C056G300G2G5CP7303 |